



- Manufacturer
- MFR.Part #
- NCD0603G3
- JLCPCB Part #
- C7429914
- Package
- 0603
- Description
- -30℃~+85℃ 140° 2.6V~3.6V 20mA 340mcd 520nm 520nm~535nm 72mW Discrete Diode Emerald Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | 0603 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 520nm~535nm | |
| Half wave width | 30nm | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 1mm x 0.8mm square LED | |
| Luminous Intensity | 340mcd | |
| Power(Watts) | 72mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 520nm | |
| Voltage - Forward(Vf) | 2.6V~3.6V |

* Images are for reference only
NCD0603G3
Extended- Manufacturer
- MFR.Part #
- NCD0603G3
- JLCPCB Part #
- C7429914
- Package
- 0603
- Description
- -30℃~+85℃ 140° 2.6V~3.6V 20mA 340mcd 520nm 520nm~535nm 72mW Discrete Diode Emerald Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCD0603G3
- JLCPCB Part #
- C7429914
- Package
- 0603
- Description
- -30℃~+85℃ 140° 2.6V~3.6V 20mA 340mcd 520nm 520nm~535nm 72mW Discrete Diode Emerald Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCD0603G3 Specifications
NCD0603G3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | 0603 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 520nm~535nm | |
| Half wave width | 30nm | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 1mm x 0.8mm square LED | |
| Luminous Intensity | 340mcd | |
| Power(Watts) | 72mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 520nm | |
| Voltage - Forward(Vf) | 2.6V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD0603G3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCD0603G3 Documents
NCD0603G3 datasheets or manufacturer documentation.
Datasheet: NCD0603G3 Datasheet (PDF)
NCD0603G3 Schematic Symbol & PCB Footprint
The NCD0603G3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.