


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SC-70-6(SOT-363) | |
| Output Logic Level - Low | 290mV~550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Output Logic Level - High | 3.8V~4.24V | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 7WZU | |
| Voltage - Supply | 1.8V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7WZU04P6X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SC-70-6(SOT-363) | |
| Output Logic Level - Low | 290mV~550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Output Logic Level - High | 3.8V~4.24V | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 7WZU | |
| Voltage - Supply | 1.8V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7WZU04P6X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7WZU04P6X datasheets or manufacturer documentation.
Datasheet: NC7WZU04P6X Datasheet (PDF)
The NC7WZU04P6X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.