
* Images are for reference only
NAU8810YG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NAU8810YG
- JLCPCB Part #
- C2613464
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 1.71V~3.6V、2.5V~3.6V 8kHz~48kHz Encoder/decoder I2S QFN-20(4x4) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.2747
10+
$2.0121
30+
$1.8478
100+
$1.6158
490+
$1.5401
980+
$1.5063
Welcome back, may I help you?