CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Office Daily Use
  5. RF Antennas
  6. AEWW004
AEWW004 - 1
Extended
* Images are for reference only

AEWW004

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AEWW004
JLCPCB Part #
C22467631
Package
-
Description
-30℃~+80℃ 100MHz 10W 13mm 198mm 2.45GHz 3 4.2dBi 50Ω RP-SMA Rubber Ducky Antenna - RF Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOffice Daily Use/RF Antennas
ManufacturerMyAntenna
Package-
VSWR3
Peak Gain4.2dBi
Antenna TypeRubber Ducky Antenna
Operating Temperature-30℃~+80℃
Length198mm
Diameter (φD)13mm
Bandwidth100MHz
Connector TypeRP-SMA
Frequency(Center/Band)2.45GHz
Impedance50Ω
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Office Daily Use
  5. RF Antennas
  6. AEWW004
AEWW004

* Images are for reference only

AEWW004

Extended
Manufacturer

MyAntenna

MFR.Part #
AEWW004
JLCPCB Part #
C22467631
Package
-
Description
-30℃~+80℃ 100MHz 10W 13mm 198mm 2.45GHz 3 4.2dBi 50Ω RP-SMA Rubber Ducky Antenna - RF Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEWW004

* Images are for reference only

AEWW004

Extended
Manufacturer

MyAntenna

MFR.Part #
AEWW004
JLCPCB Part #
C22467631
Package
-
Description
-30℃~+80℃ 100MHz 10W 13mm 198mm 2.45GHz 3 4.2dBi 50Ω RP-SMA Rubber Ducky Antenna - RF Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEWW004 Specifications

AEWW004 technical specifications, attributes, and parameters.

AttributesValue
CategoryOffice Daily Use/RF Antennas
ManufacturerMyAntenna
Package-
VSWR3
Peak Gain4.2dBi
Antenna TypeRubber Ducky Antenna
Operating Temperature-30℃~+80℃
Length198mm
Diameter (φD)13mm
Bandwidth100MHz
Connector TypeRP-SMA
Frequency(Center/Band)2.45GHz
Impedance50Ω
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEWW004. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AEWW004 Documents

AEWW004 datasheets or manufacturer documentation.

Datasheet: AEWW004 Datasheet (PDF)

AEWW004 Schematic Symbol & PCB Footprint

The AEWW004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.