


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MyAntenna | |
| Package | - | |
| VSWR | 4.2 | |
| Peak Gain | 4.96dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter (φD) | 61mm | |
| Connector Type | SMA | |
| Height | 252.7mm | |
| Impedance | 50Ω | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AECM003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MyAntenna | |
| Package | - | |
| VSWR | 4.2 | |
| Peak Gain | 4.96dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter (φD) | 61mm | |
| Connector Type | SMA | |
| Height | 252.7mm | |
| Impedance | 50Ω | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AECM003. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AECM003 datasheets or manufacturer documentation.
Datasheet: AECM003 Datasheet (PDF)
The AECM003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.