
* Images are for reference only
UEI15-120-Q12P-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- UEI15-120-Q12P-C
- JLCPCB Part #
- C5814885
- Package
- DIP-6
- Description
- 1 1.3A 12V 15W 2.25kV 84.5% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6091
180+
$11.0170
540+
$10.6487
990+
$10.4670