
* Images are for reference only
SPM15-050-Q48-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- SPM15-050-Q48-C
- JLCPCB Part #
- C6230325
- Package
- DIP-6
- Description
- 1 1.6kV 15W 18V~75V 3A 5V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4948
192+
$13.7635
480+
$13.3036
960+
$13.0769