
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD3838-8P | |
| Frequency - Center | 490MHz | |
| Insertion Loss | 4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 43dB、49dB、50dB、53dB、55dB、55dB、58dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF2416D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD3838-8P | |
| Frequency - Center | 490MHz | |
| Insertion Loss | 4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 43dB、49dB、50dB、53dB、55dB、55dB、58dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF2416D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF2416D datasheets or manufacturer documentation.
Datasheet: SF2416D Datasheet (PDF)
The SF2416D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.