
* Images are for reference only
RO3073A-6
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RO3073A-6
- JLCPCB Part #
- C6408637
- Package
- SMD-4P,5x3.5mm
- Description
- -40℃~+85℃ 315MHz ±32ppb SMD-4P,5x3.5mm SAW Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5297
200+
$0.6113
500+
$0.5904
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →