Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. PTC Thermistors
  6. PRG18BB470MB1RB
PRG18BB470MB1RB - 1
PRG18BB470MB1RB - 2
PRG18BB470MB1RB - 3
PRG18BB470MB1RB - 4
Extended1/4
* Images are for reference only
PRG18BB470MB1RB
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PRG18BB470MB1RB
JLCPCB Part #
C440258
Package
0603
Description
0.95mm 0.95mm 1.75mm 24V 29mA 47Ω 61mA 630mA 0603 PTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/PTC Thermistors
ManufacturerMurata Electronics
Package0603
Voltage - Max24V
Length1.75mm
Resistance - Initial (Ri) (Min)47Ω
Trip Current61mA
Hold Current29mA
Height0.95mm
Current - Max630mA
Width0.95mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. PTC Thermistors
  6. PRG18BB470MB1RB
PRG18BB470MB1RB

* Images are for reference only

PRG18BB470MB1RB

Extended
Manufacturer

Murata Electronics

MFR.Part #
PRG18BB470MB1RB
JLCPCB Part #
C440258
Package
0603
Description
0.95mm 0.95mm 1.75mm 24V 29mA 47Ω 61mA 630mA 0603 PTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRG18BB470MB1RB

* Images are for reference only

PRG18BB470MB1RB
Extended
Manufacturer

Murata Electronics

MFR.Part #
PRG18BB470MB1RB
JLCPCB Part #
C440258
Package
0603
Description
0.95mm 0.95mm 1.75mm 24V 29mA 47Ω 61mA 630mA 0603 PTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRG18BB470MB1RB Specifications

PRG18BB470MB1RB technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/PTC Thermistors
ManufacturerMurata Electronics
Package0603
Voltage - Max24V
Length1.75mm
Resistance - Initial (Ri) (Min)47Ω
Trip Current61mA
Hold Current29mA
Height0.95mm
Current - Max630mA
Width0.95mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRG18BB470MB1RB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PRG18BB470MB1RB Documents

PRG18BB470MB1RB datasheets or manufacturer documentation.

Datasheet: PRG18BB470MB1RB Datasheet (PDF)

PRG18BB470MB1RB Schematic Symbol & PCB Footprint

The PRG18BB470MB1RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.