CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NPH10S2412IC
NPH10S2412IC
Extended
* Images are for reference only

NPH10S2412IC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NPH10S2412IC
JLCPCB Part #
C6622226
Package
DIP-6
Description
-40℃~+110℃ 1 1.5kV 100uF 10W 12.1V 18V~36V 350kHz 70mVp-p 830mA 86% Over Current Protection、Over-temperature protection、External clock synchronization DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP-6
Operating Temperature-40℃~+110℃
Output Current(Max)830mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency86%
Voltage - Supply18V~36V
Capacitive Load(Max)100uF
Frequency350kHz
FeaturesOver Current Protection、Over-temperature protection、External clock synchronization
Output Voltage12.1V
Ripple Noise70mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NPH10S2412IC
NPH10S2412IC

* Images are for reference only

NPH10S2412IC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NPH10S2412IC
JLCPCB Part #
C6622226
Package
DIP-6
Description
-40℃~+110℃ 1 1.5kV 100uF 10W 12.1V 18V~36V 350kHz 70mVp-p 830mA 86% Over Current Protection、Over-temperature protection、External clock synchronization DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NPH10S2412IC

* Images are for reference only

NPH10S2412IC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NPH10S2412IC
JLCPCB Part #
C6622226
Package
DIP-6
Description
-40℃~+110℃ 1 1.5kV 100uF 10W 12.1V 18V~36V 350kHz 70mVp-p 830mA 86% Over Current Protection、Over-temperature protection、External clock synchronization DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NPH10S2412IC Specifications

NPH10S2412IC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP-6
Operating Temperature-40℃~+110℃
Output Current(Max)830mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency86%
Voltage - Supply18V~36V
Capacitive Load(Max)100uF
Frequency350kHz
FeaturesOver Current Protection、Over-temperature protection、External clock synchronization
Output Voltage12.1V
Ripple Noise70mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPH10S2412IC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NPH10S2412IC Documents

NPH10S2412IC datasheets or manufacturer documentation.

Datasheet: NPH10S2412IC Datasheet (PDF)

NPH10S2412IC Schematic Symbol & PCB Footprint

The NPH10S2412IC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.