CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMXS1205SOC
NMXS1205SOC
Extended
* Images are for reference only

NMXS1205SOC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMXS1205SOC
JLCPCB Part #
C19575389
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature0℃~+70℃
Output Current(Max)1A
Output Power5W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency65%
Length25.4mm
Voltage - Supply10.8V~13.2V
Frequency70kHz
Height10.16mm
Width12.7mm
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMXS1205SOC
NMXS1205SOC

* Images are for reference only

NMXS1205SOC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMXS1205SOC
JLCPCB Part #
C19575389
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMXS1205SOC

* Images are for reference only

NMXS1205SOC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMXS1205SOC
JLCPCB Part #
C19575389
Package
-
Description
- Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMXS1205SOC Specifications

NMXS1205SOC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature0℃~+70℃
Output Current(Max)1A
Output Power5W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency65%
Length25.4mm
Voltage - Supply10.8V~13.2V
Frequency70kHz
Height10.16mm
Width12.7mm
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMXS1205SOC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMXS1205SOC Documents

NMXS1205SOC datasheets or manufacturer documentation.

Datasheet: NMXS1205SOC Datasheet (PDF)

NMXS1205SOC Schematic Symbol & PCB Footprint

The NMXS1205SOC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.