


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Murata Electronics | |
| Package | SMD-3P,0.8x1.6mm | |
| Inductance | 350nH | |
| Operating Temperature | -55℃~+125℃ | |
| Filter Order | 3 | |
| Number of Channels | 1 | |
| Voltage Rating | 10V | |
| Current Rating | 75mA | |
| Capacitance | 110pF | |
| Frequency - Cutoff or Center | 50MHz | |
| ESD Protection | No |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NFL18ZT506H1A3D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Murata Electronics | |
| Package | SMD-3P,0.8x1.6mm | |
| Inductance | 350nH | |
| Operating Temperature | -55℃~+125℃ | |
| Filter Order | 3 | |
| Number of Channels | 1 | |
| Voltage Rating | 10V | |
| Current Rating | 75mA | |
| Capacitance | 110pF | |
| Frequency - Cutoff or Center | 50MHz | |
| ESD Protection | No |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NFL18ZT506H1A3D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NFL18ZT506H1A3D datasheets or manufacturer documentation.
Datasheet: NFL18ZT506H1A3D Datasheet (PDF)
The NFL18ZT506H1A3D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.