
* Images are for reference only
MHR0424SA506F70
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MHR0424SA506F70
- JLCPCB Part #
- C3460177
- Package
- Plugin,P=22.9mm
- Description
- -40℃~+125℃ 1.4W 50MΩ Thick Film Resistor ±1% 插件,P=22.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4358
250+
$0.1687
500+
$0.1628
1000+
$0.1598