
* Images are for reference only
LQW2UASR10G0CL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQW2UASR10G0CL
- JLCPCB Part #
- C1330579
- Package
- 1008
- Description
- 100nH 560mΩ 650mA ±2% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1913
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1910
In-stock Item Pricing
Qty Unit Price
1+
$0.3623
50+
$0.2967
150+
$0.2686
500+
$0.2335
2000+
$0.2178
4000+
$0.2085
Related Products