
* Images are for reference only
LQW18AS43NJ0ZD
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQW18AS43NJ0ZD
- JLCPCB Part #
- C5664716
- Package
- 0603
- Description
- 280mΩ 43nH 600mA AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2074
200+
$0.0828
500+
$0.0799
1000+
$0.0786
Related Products