



LQP03HQ27NH02D
- Manufacturer
- MFR.Part #
- LQP03HQ27NH02D
- JLCPCB Part #
- C237440
- Package
- 0201
- Description
- 1.6Ω 15@500MHz 170mA 27nH 2GHz ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Inductance | 27nH | |
| Q @ Frequency | 15@500MHz | |
| Frequency - Self Resonant | 2GHz | |
| Tolerance | ±3% | |
| Current Rating | 170mA | |
| DC Resistance(DCR) | 1.6Ω |

* Images are for reference only
LQP03HQ27NH02D
Extended- Manufacturer
- MFR.Part #
- LQP03HQ27NH02D
- JLCPCB Part #
- C237440
- Package
- 0201
- Description
- 1.6Ω 15@500MHz 170mA 27nH 2GHz ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LQP03HQ27NH02D
Extended- Manufacturer
- MFR.Part #
- LQP03HQ27NH02D
- JLCPCB Part #
- C237440
- Package
- 0201
- Description
- 1.6Ω 15@500MHz 170mA 27nH 2GHz ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQP03HQ27NH02D Specifications
LQP03HQ27NH02D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Inductance | 27nH | |
| Q @ Frequency | 15@500MHz | |
| Frequency - Self Resonant | 2GHz | |
| Tolerance | ±3% | |
| Current Rating | 170mA | |
| DC Resistance(DCR) | 1.6Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQP03HQ27NH02D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQP03HQ27NH02D Documents
LQP03HQ27NH02D datasheets or manufacturer documentation.
Datasheet: LQP03HQ27NH02D Datasheet (PDF)
LQP03HQ27NH02D Schematic Symbol & PCB Footprint
The LQP03HQ27NH02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.