
* Images are for reference only
LQP02TN1N6B02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02TN1N6B02D
- JLCPCB Part #
- C2047802
- Package
- 01005
- Description
- 1.6nH 220mA 600mΩ 6GHz 8@500MHz Thick Film Inductor 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11949
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 11949
In-stock Item Pricing
Qty Unit Price
1+
$0.0145
500+
$0.0115
1500+
$0.0097
5000+
$0.0087
20000+
$0.0078
40000+
$0.0074