CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM21NNR15K10D
LQM21NNR15K10D - 1
LQM21NNR15K10D - 2
LQM21NNR15K10D - 3
LQM21NNR15K10D - 4
Extended1/4
* Images are for reference only

LQM21NNR15K10D

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQM21NNR15K10D
JLCPCB Part #
C882478
Package
0805
Description
150nH 20@25MHz 250mA 270MHz 320mΩ Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0805
Inductance150nH
TypeMultilayer inductor
Q @ Frequency20@25MHz
Frequency - Self Resonant270MHz
Tolerance±10%
Current Rating250mA
DC Resistance(DCR)320mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM21NNR15K10D
LQM21NNR15K10D

* Images are for reference only

LQM21NNR15K10D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM21NNR15K10D
JLCPCB Part #
C882478
Package
0805
Description
150nH 20@25MHz 250mA 270MHz 320mΩ Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM21NNR15K10D

* Images are for reference only

LQM21NNR15K10D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM21NNR15K10D
JLCPCB Part #
C882478
Package
0805
Description
150nH 20@25MHz 250mA 270MHz 320mΩ Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM21NNR15K10D Specifications

LQM21NNR15K10D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0805
Inductance150nH
TypeMultilayer inductor
Q @ Frequency20@25MHz
Frequency - Self Resonant270MHz
Tolerance±10%
Current Rating250mA
DC Resistance(DCR)320mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQM21NNR15K10D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQM21NNR15K10D Documents

LQM21NNR15K10D datasheets or manufacturer documentation.

Datasheet: LQM21NNR15K10D Datasheet (PDF)

LQM21NNR15K10D Schematic Symbol & PCB Footprint

The LQM21NNR15K10D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.