
* Images are for reference only
LQH66SN680M03L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH66SN680M03L
- JLCPCB Part #
- C703097
- Package
- SMD,6.3x6.3mm
- Description
- 406mΩ 600mA 68uH 7.6MHz Wire-wound chip inductor ±20% SMD,6.3x6.3mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1788
10+
$1.1530
30+
$1.1353
100+
$1.1177
Related Products