
* Images are for reference only
LQH3NPH6R8MMEL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH3NPH6R8MMEL
- JLCPCB Part #
- C3221594
- Package
- SMD,3x3mm
- Description
- 1.04A 140mΩ 6.8uH 900mA、1.45A AEC-Q200 ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1755
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1752
In-stock Item Pricing
Qty Unit Price
1+
$0.2909
50+
$0.2381
150+
$0.2156
500+
$0.1874
2000+
$0.1749
4000+
$0.1673
Related Products