
* Images are for reference only
LQB18NNR33K10D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQB18NNR33K10D
- JLCPCB Part #
- C162531
- Package
- 0603
- Description
- 25@25MHz 25MHz 330nH 450mA 450mΩ ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 386
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
100+
$0.0280
300+
$0.0232
2000+
$0.0197
4000+
$0.0168
10000+
$0.0154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products