Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. LDM182G4510CC001
LDM182G4510CC001
Extended
* Images are for reference only
LDM182G4510CC001
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LDM182G4510CC001
JLCPCB Part #
C3305193
Package
-
Description
-40℃~+85℃ 0.75dB 2.4GHz~2.5GHz 50Ω:100Ω - Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMurata Electronics
Package-
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced50Ω:100Ω
Insertion Loss (Max)0.75dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. LDM182G4510CC001
LDM182G4510CC001

* Images are for reference only

LDM182G4510CC001

Extended
Manufacturer

Murata Electronics

MFR.Part #
LDM182G4510CC001
JLCPCB Part #
C3305193
Package
-
Description
-40℃~+85℃ 0.75dB 2.4GHz~2.5GHz 50Ω:100Ω - Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDM182G4510CC001

* Images are for reference only

LDM182G4510CC001
Extended
Manufacturer

Murata Electronics

MFR.Part #
LDM182G4510CC001
JLCPCB Part #
C3305193
Package
-
Description
-40℃~+85℃ 0.75dB 2.4GHz~2.5GHz 50Ω:100Ω - Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDM182G4510CC001 Specifications

LDM182G4510CC001 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMurata Electronics
Package-
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced50Ω:100Ω
Insertion Loss (Max)0.75dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDM182G4510CC001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDM182G4510CC001 Documents

LDM182G4510CC001 datasheets or manufacturer documentation.

Datasheet: LDM182G4510CC001 Datasheet (PDF)

LDM182G4510CC001 Schematic Symbol & PCB Footprint

The LDM182G4510CC001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.