
LDB183G6005G-120
- Manufacturer
- MFR.Part #
- LDB183G6005G-120
- JLCPCB Part #
- C3305184
- Package
- -
- Description
- 1.4dB 50Ω:50Ω - Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Insertion Loss (Max) | 1.4dB |

* Images are for reference only
LDB183G6005G-120
Extended- Manufacturer
- MFR.Part #
- LDB183G6005G-120
- JLCPCB Part #
- C3305184
- Package
- -
- Description
- 1.4dB 50Ω:50Ω - Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LDB183G6005G-120
Extended- Manufacturer
- MFR.Part #
- LDB183G6005G-120
- JLCPCB Part #
- C3305184
- Package
- -
- Description
- 1.4dB 50Ω:50Ω - Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDB183G6005G-120 Specifications
LDB183G6005G-120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Insertion Loss (Max) | 1.4dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDB183G6005G-120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDB183G6005G-120 Documents
LDB183G6005G-120 datasheets or manufacturer documentation.
Datasheet: LDB183G6005G-120 Datasheet (PDF)
LDB183G6005G-120 Schematic Symbol & PCB Footprint
The LDB183G6005G-120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.