
* Images are for reference only
GRM155R71H471KA01D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM155R71H471KA01D
- JLCPCB Part #
- C71630
- Package
- 0402
- Description
- 470pF 50V X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3732
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0038
1000+
$0.0029
3000+
$0.0024
10000+
$0.0022
50000+
$0.0019
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products