
* Images are for reference only
DLP31DN201ML4L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLP31DN201ML4L
- JLCPCB Part #
- C113039
- Package
- 1206-8P
- Description
- -40℃~+85℃ 100mA 10V 2.2Ω 200Ω@100MHz 4 1206-8P Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5635
10+
$1.3109
30+
$1.1726
100+
$1.0166
500+
$0.9474
1000+
$0.9153
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →