
DLP31DN441ML4L
- Manufacturer
- MFR.Part #
- DLP31DN441ML4L
- JLCPCB Part #
- C2651146
- Package
- SMD-8P,3.2x1.6mm
- Description
- -40℃~+85℃ 10V 25V 4 4.3Ω 440Ω@100MHz 70mA SMD-8P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P,3.2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 10V | |
| Impedance @ Frequency | 440Ω@100MHz | |
| Voltage Withstand | 25V | |
| Number of Lines | 4 | |
| Current Rating | 70mA | |
| DC Resistance(DCR) | 4.3Ω |

* Images are for reference only
DLP31DN441ML4L
Extended- Manufacturer
- MFR.Part #
- DLP31DN441ML4L
- JLCPCB Part #
- C2651146
- Package
- SMD-8P,3.2x1.6mm
- Description
- -40℃~+85℃ 10V 25V 4 4.3Ω 440Ω@100MHz 70mA SMD-8P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DLP31DN441ML4L
Extended- Manufacturer
- MFR.Part #
- DLP31DN441ML4L
- JLCPCB Part #
- C2651146
- Package
- SMD-8P,3.2x1.6mm
- Description
- -40℃~+85℃ 10V 25V 4 4.3Ω 440Ω@100MHz 70mA SMD-8P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DLP31DN441ML4L Specifications
DLP31DN441ML4L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P,3.2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 10V | |
| Impedance @ Frequency | 440Ω@100MHz | |
| Voltage Withstand | 25V | |
| Number of Lines | 4 | |
| Current Rating | 70mA | |
| DC Resistance(DCR) | 4.3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DLP31DN441ML4L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DLP31DN441ML4L Documents
DLP31DN441ML4L datasheets or manufacturer documentation.
Datasheet: DLP31DN441ML4L Datasheet (PDF)
DLP31DN441ML4L Schematic Symbol & PCB Footprint
The DLP31DN441ML4L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.