
* Images are for reference only
935156724547-T3N
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 935156724547-T3N
- JLCPCB Part #
- C20041451
- Package
- -
- Description
- -55℃~+150℃ 30V 47nF - Silicon Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2374
200+
$0.4934
500+
$0.4773
1000+
$0.4693