This website requires JavaScript.
no-image

* Images are for reference only

IRS-5/10-Q12PF-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
IRS-5/10-Q12PF-C
JLCPCB Part #
C5741355
Package
-
Description
1 10A 2.828kV 50W 5V 91% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 48

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.7146
192+ $17.4421
480+ $16.8598
1008+ $16.5719
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons