
* Images are for reference only
48102SC
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 48102SC
- JLCPCB Part #
- C5223670
- Package
- SMD,12.2x12.2mm
- Description
- 1.85Ω 1mH 520mA Wirewound Inductor ±20% SMD,12.2x12.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 378
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 376
In-stock Item Pricing
Qty Unit Price
1+
$1.6548
10+
$1.3942
30+
$1.2511
100+
$1.0887
600+
$0.9745
1200+
$0.9408
Related Products