
* Images are for reference only
263R3C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 263R3C
- JLCPCB Part #
- C6402155
- Package
- SMD,10x9mm
- Description
- 3.3uH 35mΩ 4.4A SMD,10x9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8743
200+
$0.3488
500+
$0.3375
1000+
$0.3327