
* Images are for reference only
1229AS-H-2R0M=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1229AS-H-2R0M=P3
- JLCPCB Part #
- C2045961
- Package
- SMD,3.7x3.5mm
- Description
- 1.5A 2uH 88mΩ ±20% SMD,3.7x3.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2733
10+
$0.2160
30+
$0.1916
100+
$0.1610
500+
$0.1473
1000+
$0.1391
Related Products