Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Ethernet Transceivers
  6. YT8531SH-CA
YT8531SH-CA - 1
YT8531SH-CA - 2
YT8531SH-CA - 3
YT8531SH-CA - 4
Extended1/4
* Images are for reference only
YT8531SH-CA
Attributes
Value
Manufacturer
Motorcomm
MFR.Part #
YT8531SH-CA
JLCPCB Part #
C20415433
Package
QFN-48(6x6)
Description
1.8V、2.5V、3.3V 100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X、10BASE-TE 10Mbit/s、100Mbit/s、1Gbit/s Ethernet Transceiver SGMII、RGMII QFN-48(6x6) Ethernet Transceivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Ethernet Transceivers
ManufacturerMotorcomm
PackageQFN-48(6x6)
TypeEthernet Transceiver
Data Rate10Mbit/s、100Mbit/s、1Gbit/s
Voltage - Supply1.8V、2.5V、3.3V
FeaturesSupport optical fiber、Programmable LED indication、Low-power mode、SupportSyncE
MAC InterfaceSGMII、RGMII
Ethernet Speed Standards100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X、10BASE-TE
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Ethernet Transceivers
  6. YT8531SH-CA
YT8531SH-CA

* Images are for reference only

YT8531SH-CA

Extended
Manufacturer

Motorcomm

MFR.Part #
YT8531SH-CA
JLCPCB Part #
C20415433
Package
QFN-48(6x6)
Description
1.8V、2.5V、3.3V 100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X、10BASE-TE 10Mbit/s、100Mbit/s、1Gbit/s Ethernet Transceiver SGMII、RGMII QFN-48(6x6) Ethernet Transceivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YT8531SH-CA

* Images are for reference only

YT8531SH-CA
Extended
Manufacturer

Motorcomm

MFR.Part #
YT8531SH-CA
JLCPCB Part #
C20415433
Package
QFN-48(6x6)
Description
1.8V、2.5V、3.3V 100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X、10BASE-TE 10Mbit/s、100Mbit/s、1Gbit/s Ethernet Transceiver SGMII、RGMII QFN-48(6x6) Ethernet Transceivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YT8531SH-CA Specifications

YT8531SH-CA technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Ethernet Transceivers
ManufacturerMotorcomm
PackageQFN-48(6x6)
TypeEthernet Transceiver
Data Rate10Mbit/s、100Mbit/s、1Gbit/s
Voltage - Supply1.8V、2.5V、3.3V
FeaturesSupport optical fiber、Programmable LED indication、Low-power mode、SupportSyncE
MAC InterfaceSGMII、RGMII
Ethernet Speed Standards100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X、10BASE-TE
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YT8531SH-CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YT8531SH-CA Documents

YT8531SH-CA datasheets or manufacturer documentation.

Datasheet: YT8531SH-CA Datasheet (PDF)

YT8531SH-CA Schematic Symbol & PCB Footprint

The YT8531SH-CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.