
* Images are for reference only
MP8763DGL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP8763DGL-Z
- JLCPCB Part #
- C6675190
- Package
- QFN-13(3x4)
- Description
- -40℃~+125℃@(TJ) 1 12A 1MHz 4.5V~18V 611mV~13V Adjustable Buck Buck Built-in Yes QFN-13(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3497
100+
$4.4948
500+
$3.3550
1000+
$3.0571