
* Images are for reference only
MP2345GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2345GJ-Z
- JLCPCB Part #
- C3194254
- Package
- TSOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 170uA 2.5A 600kHz 7.5V~26V Adjustable Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.3057
100+
$2.1763
500+
$1.7876
1000+
$1.5286
3000+
$1.4896
Related Products