
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Mitsumi Electric | |
| Package | Plugin | |
| Number of Ports | 1 | |
| Operating Temperature Range | -40℃~+105℃ | |
| Connector Type | Connector | |
| Frequency | 2GHz | |
| Impedance | 100Ω | |
| RF Series | FAKRA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R41-B574Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Mitsumi Electric | |
| Package | Plugin | |
| Number of Ports | 1 | |
| Operating Temperature Range | -40℃~+105℃ | |
| Connector Type | Connector | |
| Frequency | 2GHz | |
| Impedance | 100Ω | |
| RF Series | FAKRA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R41-B574Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R41-B574Z datasheets or manufacturer documentation.
Datasheet: R41-B574Z Datasheet (PDF)
The R41-B574Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.