
* Images are for reference only
TH11-4C153FT
Extended
- Manufacturer
- Mitsubishi Group
- MFR.Part #
- TH11-4C153FT
- JLCPCB Part #
- C17297826
- Package
- 0603
- Description
- -40℃~+125℃ 15kΩ 300mW 4053K 4110K ±1% ±1% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5130
200+
$0.2059
500+
$0.1978
1000+
$0.1946
Related Products