
RH18-3U104FB-025-S
- Manufacturer
- MFR.Part #
- RH18-3U104FB-025-S
- JLCPCB Part #
- C3153334
- Package
- Plugin
- Description
- -40℃~+110℃ 100kΩ 3950K 4025K 85mW ±1% ±1% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Mitsubishi Group | |
| Package | Plugin | |
| Operating Temperature | -40℃~+110℃ | |
| Power(Watts) | 85mW | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/85℃) | 4025K | |
| B Constant (25℃/50℃) | 3950K |

* Images are for reference only
RH18-3U104FB-025-S
Extended- Manufacturer
- MFR.Part #
- RH18-3U104FB-025-S
- JLCPCB Part #
- C3153334
- Package
- Plugin
- Description
- -40℃~+110℃ 100kΩ 3950K 4025K 85mW ±1% ±1% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RH18-3U104FB-025-S
Extended- Manufacturer
- MFR.Part #
- RH18-3U104FB-025-S
- JLCPCB Part #
- C3153334
- Package
- Plugin
- Description
- -40℃~+110℃ 100kΩ 3950K 4025K 85mW ±1% ±1% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RH18-3U104FB-025-S Specifications
RH18-3U104FB-025-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Mitsubishi Group | |
| Package | Plugin | |
| Operating Temperature | -40℃~+110℃ | |
| Power(Watts) | 85mW | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/85℃) | 4025K | |
| B Constant (25℃/50℃) | 3950K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RH18-3U104FB-025-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RH18-3U104FB-025-S Documents
RH18-3U104FB-025-S datasheets or manufacturer documentation.
Datasheet: RH18-3U104FB-025-S Datasheet (PDF)
RH18-3U104FB-025-S Schematic Symbol & PCB Footprint
The RH18-3U104FB-025-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.