
* Images are for reference only
TC1-1-13M-22+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- TC1-1-13M-22+
- JLCPCB Part #
- C3305030
- Package
- SMD-5P
- Description
- -40℃~+85℃ 0.5dB 1dB 2° 30dB 47MHz~1GHz 50Ω:50Ω SMD-5P Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1362
200+
$0.4404
500+
$0.4243
1000+
$0.4179