
* Images are for reference only
QCN-45+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- QCN-45+
- JLCPCB Part #
- C2683440
- Package
- SMD-6P,3.2x1.6mm
- Description
- -55℃~+100℃ 0.7dB 2 way 2.5GHz~4.5GHz SMD-6P,3.2x1.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1454
10+
$4.0411
30+
$3.9720
100+
$3.9014
Related Products
Welcome back, may I help you?