
MTFC2GMXEA-WT TR
- Manufacturer
- MFR.Part #
- MTFC2GMXEA-WT TR
- JLCPCB Part #
- C19743808
- Package
- WFBGA-153(11.5x13)
- Description
- -25℃~+85℃ 16Gbit 2.7V~3.6V WFBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | WFBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 2.7V~3.6V |

* Images are for reference only
MTFC2GMXEA-WT TR
Extended- Manufacturer
- MFR.Part #
- MTFC2GMXEA-WT TR
- JLCPCB Part #
- C19743808
- Package
- WFBGA-153(11.5x13)
- Description
- -25℃~+85℃ 16Gbit 2.7V~3.6V WFBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTFC2GMXEA-WT TR
Extended- Manufacturer
- MFR.Part #
- MTFC2GMXEA-WT TR
- JLCPCB Part #
- C19743808
- Package
- WFBGA-153(11.5x13)
- Description
- -25℃~+85℃ 16Gbit 2.7V~3.6V WFBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTFC2GMXEA-WT TR Specifications
MTFC2GMXEA-WT TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | WFBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 2.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTFC2GMXEA-WT TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTFC2GMXEA-WT TR Schematic Symbol & PCB Footprint
The MTFC2GMXEA-WT TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.