* Images are for reference only
MT29F4T08EUHAFM4-3T:A
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4T08EUHAFM4-3T:A
- JLCPCB Part #
- C5813074
- Package
- -
- Description
- 2.5V~3.6V 4Tbit - NAND FLASH ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MT29F4T08EUHAFM4-3T:A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MT29F4T08EUHAFM4-3T:A technical specifications, attributes, and parameters.
MT29F4T08EUHAFM4-3T:A symbol, PCB footprint from the free EasyEDA PCB design tool.
MT29F4T08EUHAFM4-3T:A datasheets or manufacturer documentation.
Datasheet: MT29F4T08EUHAFM4-3T:A Datasheet (PDF)
Minimum: 1
Full Reel: 1120
Total: $0
Available Order Qty: 0
In-stock Item Pricing