
* Images are for reference only
UPTB12E3/TR7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UPTB12E3/TR7
- JLCPCB Part #
- C2449558
- Package
- DO-216AA
- Description
- -65℃~+150℃ 12V 13.8V 150W 1uA 21.6V 6.94A Bidirectional TVS DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8244
200+
$0.3188
500+
$0.3076
1000+
$0.3027