
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 730ps | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | -5.5V~-3V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 40mA | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Logic Family | SY10EL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY10EL16VEZI-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 730ps | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | -5.5V~-3V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 40mA | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Logic Family | SY10EL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY10EL16VEZI-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY10EL16VEZI-TR datasheets or manufacturer documentation.
Datasheet: SY10EL16VEZI-TR Datasheet (PDF)
The SY10EL16VEZI-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.