
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-48(6x8) | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Block Erase Time(tBE) | 50ms@(64KB) | |
| Interface | Parallel | |
| Standby Supply Current | 5uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST39WF800B-70-4C-B3KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-48(6x8) | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Block Erase Time(tBE) | 50ms@(64KB) | |
| Interface | Parallel | |
| Standby Supply Current | 5uA | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST39WF800B-70-4C-B3KE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST39WF800B-70-4C-B3KE datasheets or manufacturer documentation.
Datasheet: SST39WF800B-70-4C-B3KE Datasheet (PDF)
The SST39WF800B-70-4C-B3KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.