
* Images are for reference only
SCH5027D-NW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SCH5027D-NW
- JLCPCB Part #
- C639516
- Package
- PQFP-128(14x20)
- Description
- 0℃~+70℃ 2Mbps 3.3V SMBus、IrDA、LPC PQFP-128(14x20) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1556
10+
$2.7016
30+
$2.4311
132+
$2.1574
528+
$2.0303
990+
$1.9739
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products