This website requires JavaScript.
no-image

* Images are for reference only

PIC32MX270F512L-50I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX270F512L-50I/PT
JLCPCB Part #
C635701
Package
QFN-64
Description
-40℃~+85℃ 10bit 2.3V~3.6V 32 Bit 50MHz 512KB 64KB 81 Built-in FLASH MIPS32 M4K QFN-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2271
200+ $3.1846
500+ $3.0719
1000+ $3.0172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons