
* Images are for reference only
PIC32MK1024MCF100-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MK1024MCF100-E/PT
- JLCPCB Part #
- C635685
- Package
- TQFP-100(12x12)
- Description
- -40℃~+125℃ 1MB 2.2V~3.6V 256KB 32 Bit 4KB 78 80MHz Built-in FLASH MIPS32 microAptiv TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1663
10+
$5.2905
30+
$4.7560
100+
$4.3084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products