
* Images are for reference only
PIC32MK0512GPE064-E/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MK0512GPE064-E/MR
- JLCPCB Part #
- C643027
- Package
- QFN-64(9x9)
- Description
- -40℃~+125℃ 128KB 2.2V~3.6V 32 Bit 48 4KB 512KB 80MHz Built-in FLASH MIPS32 microAptiv QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1976
200+
$8.5911
500+
$8.2890
1000+
$8.1395
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products