This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24F08KM101-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24F08KM101-I/SO
JLCPCB Part #
C636742
Package
SOIC-20-300mil
Description
-40℃~+85℃ 1.8V~3.6V 10bit、12bit 16 Bit 18 1KB 32MHz 512Byte 8KB Built-in FLASH PIC SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9333
200+ $1.5226
500+ $1.4696
1000+ $1.4423
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons